Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part No6.31858.00
Order Code9403507
Also Known AsGTIN UPC EAN: 4007430113825
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMETABO
Manufacturer Part No6.31858.00
Order Code9403507
Also Known AsGTIN UPC EAN: 4007430113825
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity1.25Ah
Battery Size Code-
External Height60mm
Battery Terminals-
External Width60mm
Pack Quantity1
Battery Type / Size-
External Depth40mm
Weight271g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 6.31858.00 is a spare Rechargeable Battery with nickel cadmium technology for 4.8V Cordless Screwdriver Power Grip.
Applications
Power Management, Industrial
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
1.25Ah
External Height
60mm
External Width
60mm
Battery Type / Size
-
Weight
271g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Cadmium
Battery Size Code
-
Battery Terminals
-
Pack Quantity
1
External Depth
40mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275