Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HC210
Order Code1421118
Technical Datasheet
Product Range-
Current Rating10A
Voltage Rating VAC415VAC
Alternatives for C60HC210
1 Product Found
Product Overview
The C60HC210 from Merlin Gerin is a two pole miniature circuit breaker. This circuit breaker is used for protection and control of circuits against overloads and short circuits. It's ripping range is 5 to 10 times rated current. This circuit breaker can be installed on isobar 4 distribution boards and pan assemblies.
- Rated current is 10A
- Magnetic tripping in accordance with BS EN 60898
- Suitable for direct panel, DIN rail mounting or with Merlin Gerin type A and B pan assemblies
- Voltage rating of 440VAC
- Breaking capacity of 10KA (BS EN 60898) and 15KA (BS EN 60947-2)
- Operating temperature range from -30°C to 70°C
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
415VAC
Current Rating
10A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22