Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HB132
Order Code1421056
Technical Datasheet
Product Range-
Current Rating32A
Voltage Rating VAC240VAC
Product Overview
The Merlin Gerin, Multi 9, C60H range of miniature circuit breakers are suitable for interrupting fault currents up to 10kA, 415V. This model is suitable for protection of circuits against overload and short circuits in commercial and industrial distribution and domestic applications. Tripping range 3 to 5 times rated current.
- Positive contact indication in accordance with 16th Edition (BS7671) IEE Wiring Regulations
- Equipped with tunnel terminals for bare cable connection
- Magnetic tripping in accordance with BSEN 60898
- Suitable for direct panel, DIN rail mounting or with Merlin Gerin type A and B pan assemblies
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
240VAC
Current Rating
32A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12