Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-14.31818-12-30/30/-40+85
Order Code2509180
Product RangeMQ
Technical Datasheet
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-14.31818-12-30/30/-40+85
Order Code2509180
Product RangeMQ
Technical Datasheet
Frequency Nom14.31818MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMQ
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
14.31818MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
12pF
Product Range
MQ
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002