Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1322.1340
Order Code1773116
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle-
Luminous Flux @ Test-
CCT6500K
Forward Current If Max-
Forward Voltage @ Test-
Forward Current @ Test-
Power Dissipation Pd-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Viewing Angle
-
CCT
6500K
Forward Voltage @ Test
-
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
-
Forward Current If Max
-
Forward Current @ Test
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.227