Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1322.1300
Order Code1773089
Technical Datasheet
LED ColourCool White
LED Mounting-
Bulb Size-
Forward Current If600mA
Forward Voltage-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
-
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
-
Forward Current If
600mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1626