Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1321.1600
Order Code1773074
Technical Datasheet
LED ColourBlue
LED Mounting-
LED Case Size-
Forward Current If-
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
-
Forward Current If
-
Wavelength Typ
-
Viewing Angle
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.489