Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
An advanced instrument for measuring cable lengths and finding distance to an open or a short. Measurement range spans from 5m to 3km with a minimum resolution of 50cm and includes testing of 25, 50, 75, 100, 125 or 150Ω (corresponding to power, telephony, CATV and LAN cables).
- Full autoranging for measuring the length of power, telephony, CATV and LAN cables
- Extra large high resolution backlit LCD
- Automatic output impedance control of 25, 50, 75, 100, 125, or 150Ω
- User-friendly menu on screen operation
- Cable length calibration function
- Internal library of 39 standard cable types
- Auto power off
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester Type
Digital
External Height
235mm
External Depth
44mm
Resistance
150ohm
External Width
100mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8