Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No5ETH935+1YS0616
Order Code2815293
Product RangeFoilmec 5E+1YS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMEC
Manufacturer Part No5ETH935+1YS0616
Order Code2815293
Product RangeFoilmec 5E+1YS
Technical Datasheet
Product RangeFoilmec 5E+1YS
Switch TerminalsThrough Hole
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force3.5N
IlluminationIlluminated
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Foilmec 5E+1YS
Contact Current Max
50mA
Operating Force
3.5N
SVHC
No SVHC (25-Jun-2020)
Switch Terminals
Through Hole
Contact Voltage DC Nom
24V
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05