Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No5ESH935+1YS0616
Order Code2815294
Product RangeFoilmec 5E+1YS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.580 |
5+ | £3.510 |
10+ | £3.440 |
20+ | £3.370 |
50+ | £3.290 |
Price for:Each
Minimum: 1
Multiple: 1
£3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC
Manufacturer Part No5ESH935+1YS0616
Order Code2815294
Product RangeFoilmec 5E+1YS
Technical Datasheet
Product RangeFoilmec 5E+1YS
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force3.5N
IlluminationIlluminated
Technical Specifications
Product Range
Foilmec 5E+1YS
Contact Current Max
50mA
Operating Force
3.5N
SVHC
No SVHC (25-Jun-2020)
Switch Terminals
SMD
Contact Voltage DC Nom
24V
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05