Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No4FTH961
Order Code1390583
Product Rangeillumec 4F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMEC
Manufacturer Part No4FTH961
Order Code1390583
Product Rangeillumec 4F
Technical Datasheet
Product Rangeillumec 4F
Contact ConfigurationSPST-NO
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
Contact Voltage DC Nom24V
IP RatingIP67
Switch TerminalsSolder
IlluminationIlluminated
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4F series illumec™ single-pole momentary Pushbutton Switch made of PPS housing and actuator with slide-on cap retention system.
- UL94-V0 Flammability rating
- -30 to 85°C Working temperature range
Applications
Industrial
Technical Specifications
Product Range
illumec 4F
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
3N
Switch Dimensions (L x W)
10.3mm x 10.3mm
IP Rating
IP67
Illumination
Illuminated
Contact Configuration
SPST-NO
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Rating
50mA at 24VDC
Contact Voltage DC Nom
24V
Switch Terminals
Solder
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007