Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0060PQ
Order Code1308764
Product RangeMFB Series
Technical Datasheet
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0060PQ
Order Code1308764
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance60ohm
DC Current Rating3A
Product RangeMFB Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006