Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIDLC-65-1050DA
Order Code3265885
Product RangeIDLC-65
Technical Datasheet
Power Supply Applications-
Output Power Max65.1W
Output Voltage Max62VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeIDLC-65
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
62VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (10-Jun-2022)
Output Power Max
65.1W
Output Current
1.05A
Input Voltage Min
180V
Product Range
IDLC-65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23