Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Medium Size Prototype Board Medium Size Prototype Board, Board Dimensions: 5 1/8 x 1 7/8 x 3/32 in.
Technical Specifications
Board Type
0
Hole Diameter
1mm
External Width
140mm
SVHC
To Be Advised
Board Material
-
External Height
48.5mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014751