Print Page
55-3230
Woofer with Polypropelyne Cone and Rubber Surround, 6 1/2", 50W RMS at 4 Ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3230
Order Code3401404
Also Known AsGTIN UPC EAN: 5051259142343
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3230
Order Code3401404
Also Known AsGTIN UPC EAN: 5051259142343
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric167mm
Power Rating Nom50W
Resonant Frequency-
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound
External Diameter - Imperial6.575"
Frequency Response Min60Hz
Frequency Response Max8kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric76mm
External Depth - Imperial2.992"
SVHCTo Be Advised
Product Overview
Low cost general replacement 4 Ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- Driver Size: 6.5"
- Power (RMS): 50W
- Freq. Response: 60Hz - 8kHz
- Impedance: 4Ω
- Sensitivity: 88dB
- Magnet: 16.6 oz
- Frame ∅: 167mm
- Cut-out ∅: 143mm
- Mounting Depth: 76mm
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
167mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
60Hz
Product Range
-
External Depth - Metric
76mm
SVHC
To Be Advised
Impedance
4ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
88dBA
External Diameter - Imperial
6.575"
Frequency Response Max
8kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
2.992"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.265