Print Page
55-2983
15" Speaker Driver, 8 Ohm, 500W RMS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2983
Order Code3401413
Also Known AsGTIN UPC EAN: 5051259142473
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2983
Order Code3401413
Also Known AsGTIN UPC EAN: 5051259142473
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric388mm
Power Rating Nom500W
Resonant Frequency-
Sound Pressure Level (SPL)98dBA
Speaker ShapeRound
External Diameter - Imperial15.276"
Frequency Response Min30Hz
Frequency Response Max2.5kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric171mm
External Depth - Imperial6.732"
SVHCTo Be Advised
Product Overview
Low cost general replacement 8 Ohm woofer with die-cast Aluminium basket.
- For two way cabinets or subwoofers
- Ideal for pro-sound applications
- Suitable for ported or sealed enclosures
- Magnet: 100 oz
- Frame ∅: 388mm
- Cut-out ∅: 360mm
- Mounting Depth: 171mm
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
388mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
30Hz
Product Range
-
External Depth - Metric
171mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
500W
Sound Pressure Level (SPL)
98dBA
External Diameter - Imperial
15.276"
Frequency Response Max
2.5kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
6.732"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552