Print Page
Product Information
ManufacturerMCLENNAN
Manufacturer Part No23HT18C230CL500
Order Code1784811
Product Range23HT18C
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max-
Inductance1.2mH
Current Rating-
Voltage Rating Max2.3VDC
Inertia260g-cm²
No. of Wires-
External Length84.5mm
Shaft Diameter6.35mm
Product Range23HT18C
Shaft Length20mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
-
Current Rating
-
Inertia
260g-cm²
External Length
84.5mm
Product Range
23HT18C
Motor Size
56.4mm
Step Angle
1.8°
Inductance
1.2mH
Voltage Rating Max
2.3VDC
No. of Wires
-
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1