Print Page
M4HCT-A-SMA
Antenna, GNSS, 1.559 GHz to 1.607 GHz, 0.5 dB, Right Hand Circular, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | £176.030 |
Price for:Each
Minimum: 30
Multiple: 30
£5,280.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.607GHz
Gain
0.5dB
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.559GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025