Print Page
M1600HCT-SMA
Antenna, Helical, Iridium / GPS, Passive
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £6.400 |
5+ | £6.030 |
10+ | £5.680 |
Price for:Each
Minimum: 1
Multiple: 1
£6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1600HCT-SMA
Order Code2281621
Technical Datasheet
Antenna TypeGPS / Iridium
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingCable
Gain-
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- IP67 rated GPS/iridium antenna
- Built on Helicore® technology
- Screw-on design antenna featuring an integrated SMA connector
- Very low axial ratio
- Ground plane independent
Applications
Wireless
Technical Specifications
Antenna Type
GPS / Iridium
Frequency Max
1.626GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.616GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865