Print Page
M1575HCT-22P-E5
Antenna, GPS, 3Pin Connection, Black, 1.575 GHz
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | £11.010 |
Price for:Each
Minimum: 250
Multiple: 250
£2,752.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- High performance passive GPS antenna with pin connector
- Built on Helicore® technology
- Yellow colour standard quadrifilar helix antenna
- GPS L1 frequency
- Ultra light weight
- Very low axial ratio
- Ground plane independent
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.575GHz
Gain
-0.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
PCB
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01