Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No166174
Order Code1761297
Technical Datasheet
Reduction Ratio246:1
Gear Head TypePlanetary
Input Speed6000rpm
Continuous Torque Max4.5N-m
Efficiency60%
Gearhead Length49.7mm
Output Shaft MaterialStainless Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Reduction Ratio
246:1
Input Speed
6000rpm
Efficiency
60%
Output Shaft Material
Stainless Steel
SVHC
No SVHC (19-Jan-2021)
Gear Head Type
Planetary
Continuous Torque Max
4.5N-m
Gearhead Length
49.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24