Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110484
Order Code1761289
Technical Datasheet
Continuous Torque Max0.1N-m
Input Speed4000rpm
Efficiency66%
Gearhead Length17.4mm
Product Range-
Technical Specifications
Continuous Torque Max
0.1N-m
Efficiency
66%
Product Range
-
Input Speed
4000rpm
Gearhead Length
17.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052