Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110309
Order Code1909088
Technical Datasheet
Gear Head TypePlanetary
Reduction Ratio16:1
Input Speed8000rpm
Continuous Torque Max0.015N-m
Efficiency80%
Gearhead Length14.3mm
Output Shaft MaterialStainless Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gear Head Type
Planetary
Input Speed
8000rpm
Efficiency
80%
Output Shaft Material
Stainless Steel
SVHC
No SVHC (19-Jan-2021)
Reduction Ratio
16:1
Continuous Torque Max
0.015N-m
Gearhead Length
14.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025