Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110124
Order Code1761278
Technical Datasheet
Rotational Speed Max7310rpm
Torque Max6.25mN-m
Power Rating5W
Motor Size22mm
External Length31.9mm
Product Range-
Product Overview
The 110124 is a 18V/5W DC Motor with precious metal brushes, capacitor long life (CLL) and sleeve bearing without gearbox. A-max motors is an innovative range of high-quality DC motors, equipped with powerful AlNiCo permanent magnets. The "heart" of our motors is the ironless Maxon winding, that has been tested millions of times over. This is the latest technology for compact, powerful and low-inertia drives.
- 9 Number of commutator segments
- -30 to 80°C Ambient temperature range
- 85°C Maximum rotor temperature
Applications
Motor Drive & Control
Technical Specifications
Rotational Speed Max
7310rpm
Power Rating
5W
External Length
31.9mm
Torque Max
6.25mN-m
Motor Size
22mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078