Quantity | Price (ex VAT) |
---|---|
50+ | £11.870 |
Product Information
Product Overview
The MX7543KN+ is a CMOS, 12bit, serial-input DAC in 16 pin DIP package. The MX7543 is a high precision 12-bit digital to analogue converter (DAC) which uses a serial rather than parallel input scheme for loading data. Included are a serial to parallel shift register, a separate DAC register and a multiplying DAC. Serial data is clocked in at the SRI pin on the rising or failing edge (user selected) of the strobe input. When the input register is full, the contents are transferred to the DAC register using the load input. A clear input is provided to initialize the part asynchronously. The MX7543 features excellent gain stability and operates from a single +5V power supply while dissipating about 10mW. Typical applications include remote analogue systems, robotics, programmable attenuators, ATE and auto-calibration systems.
- Supply voltage range from 4.75V to 5.25V
- ±½LSB and ±1LSB linearity
- CLEAR input for initialization
- 5ppm/°C gain stability
- 1LSB maximum feedthrough at 10KHz
- Gain error is ±12.3LSB
- Supply current is 2.5mA
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Robotics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Serial
DIP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
16Pins
0°C
Dual 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate