Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.480 |
10+ | £4.220 |
30+ | £3.900 |
100+ | £3.560 |
250+ | £3.490 |
500+ | £3.420 |
Price for:Each
Minimum: 1
Multiple: 1
£5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15068AMB+
Order Code3373914
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7.5V
Input Voltage Max60V
Output Current200mA
Max Output Current200mA
IC Case / PackageuSLIC
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max12V
Switching Frequency Typ550kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseuSLIC
Automotive Qualification Standard-
Switching Frequency550kHz
Product Overview
- 7.5V to 60V, 200mA Himalaya uSLIC step-down power module
- Adjustable 5V to 12V output
- ±1.44% feedback accuracy
- Up to 200mA output-current
- Selectable PWM- or PFM-mode of operation
- Hiccup overcurrent protection, overtemperature protection
- Internal soft-start and prebias start-up
- Open-Drain Power Good Output (Active-Low RESET Pin)
- Programmable EN/UVLO threshold
- Complies with CISPR22 (EN55022) Class B Conducted and Radiated Emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
200mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
200mA
IC Case / Package
uSLIC
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
uSLIC
Switching Frequency
550kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability