Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9927AEE+.
Order Code1845723
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9927AEE+.
Order Code1845723
Technical Datasheet
IC Interface Type-
Interface ApplicationsCamshaft & Crankshaft VRS Interfaces
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Alternatives for MAX9927AEE+.
1 Product Found
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.5V
Interface Case Style
QSOP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Interface Applications
Camshaft & Crankshaft VRS Interfaces
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033