Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9675ECQ+
Order Code1673080
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9675ECQ+
Order Code1673080
Technical Datasheet
Crosspoint Switch TypeAnalogue
I/O Compatibility-
Control Interface3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTQFP
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Crosspoint Switch Type
Analogue
Control Interface
3 Wire, Serial
Supply Voltage Max
5.5V
No. of Pins
100Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
I/O Compatibility
-
Supply Voltage Min
2.7V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02