Product Information
Product Overview
The MAX9647AXK+ is a general purpose, low voltage, single comparator in 5 pin SC70 package. This comparator is drop-in, pin-for-pin compatible replacements for the LMX331. Advantage of the device includes low supply voltage, small package and low cost. It also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. It is used in battery powered electronics, general purpose low voltage applications, mobile communications, notebooks and PDAs.
- Single supply operating voltage range from +1.8V to +5V
- Automotive temperature range -40°C to +125°C
- Low supply current (60µA/channel at VDD = +5V)
- Input common mode voltage range includes ground
- No phase reversal for overdriven inputs
- Low output saturation voltage (120mV)
Applications
Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
General Purpose
110ns
SC-70
Open Drain
Surface Mount
125°C
-
No SVHC (15-Jan-2018)
SC-70
1 Comparator
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
MAX9647
MSL 1 - Unlimited
-
Open Drain
110ns
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate