Quantity | Price (ex VAT) |
---|---|
50+ | £10.230 |
Product Information
Product Overview
The MAX9378EUA+ is anything to LVPECL/LVDS with pin selectable divide by four function in 8 pin µMAX package. This device with fully differential, high-speed, low-jitter, low propagation delay features is ideally suitable for high-speed network routing and backplane applications. MAX9378 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signalling standards. Outputs are LVDS and conform to the ANSI EIA/TIA-644 LVDS standard.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Accepts LVDS/LVPECL/any inputs
- Pin-selectable divide by four function
- 30ps (max) pulse skew
- Random jitter of 2ps(RMS)
- Minimum 100mV differential input to AC specifications
- Temperature compensated LVPECL output
- Greater than 2KV ESD protection (human body model)
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
363ps
µMAX
3V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
-
8Pins
µMAX
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate