Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX931CPA
Order Code632193
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX931CPA
Order Code632193
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay4µs
Supply Voltage Range2.5V to 11V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Comparator Case StyleDIP
IC Output TypeCMOS, TTL
No. of Comparators1 Comparator
Response Time4µs
Alternatives for MAX931CPA
1 Product Found
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
4µs
IC Case / Package
DIP
Comparator Output Type
CMOS, TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
IC Output Type
CMOS, TTL
Response Time
4µs
No. of Channels
1Channels
Supply Voltage Range
2.5V to 11V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Comparator Case Style
DIP
No. of Comparators
1 Comparator
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001