Quantity | Price (ex VAT) |
---|---|
60+ | £7.140 |
Product Information
Product Overview
The MAX9257AGTL/V+ is a fully programmable serializer with UART/I2C control channel in 40 pin TQFN package. MAX9257A serializer pairs with MAX9258A deserializer to form a complete digital video serial link. It features programmable parallel data width, parallel clock frequency range, spread spectrum and preemphasis. An integrated control channel transfers data bidirectionally at power-up during video blanking over same differential pair used for video data. This feature eliminates need for external CAN or LIN interface for diagnostics or programming. The clock is recovered from input serial data at MAX9258A hence eliminating need for an external reference clock. It features LVDS I/O meet ISO 10605 ESD protection (±10kV contact and ±30kV air discharge), LVDS I/O meet IEC 61000-4-2 ESD protection (±8KV contact and ±20KV air discharge). Device operates from a +3.3V core supply and feature separate supplies for interfacing to +1.8V to +3.3V logic levels.
- Supply voltage range is 1.7V to 3.6V, operating temperature range from -40°C to 105°C
- Automotive AEC-Q100 grade 2 qualified
- 10bit/12bit/14bit/16bit/18bit programmable parallel data width
- Parity protection for video and control channels, DC-balanced coding allows AC-coupling
- Programmable spread spectrum, Levels of pre-emphasis for up to 20m STP cable drive
- Programmable rising or falling edge for HSYNC, VSYNC and clock
- Up to 10 remotely programmable GPIO on MAX9257A
- Automatic resynchronization in case of loss of lock
- MAX9257A parallel clock jitter filter PLL with bypass
- Integrity test using on-chip programmable PRBS generator and checker
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
-
TQFN
1.7V
18Inputs
AEC-Q100
MSL 1 - Unlimited
840Mbps
LVDS
40Pins
3.6V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate