Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8790AETP+
Order Code1593393
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8790AETP+
Order Code1593393
Technical Datasheet
No. of Channels6Channels
Output Current Max26mA
Output Voltage Max28V
IC Case / PackageTQFN
No. of Pins20Pins
Input Voltage Min4.5V
Input Voltage Max26V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Device TopologyBoost
Driver Case StyleTQFN
No. of Outputs1Outputs
Output Current26mA
Output Voltage28V
Switching Frequency1MHz
Technical Specifications
No. of Channels
6Channels
Output Voltage Max
28V
No. of Pins
20Pins
Input Voltage Max
26V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
28V
Output Current Max
26mA
IC Case / Package
TQFN
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
TQFN
Output Current
26mA
Switching Frequency
1MHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002