Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8648ETE+
Order Code1455610
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8648ETE+
Order Code1455610
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max24mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Device TopologyCharge Pump
Driver Case StyleTQFN
No. of Outputs6Outputs
Switching Frequency1MHz
Output Current24mA
Output Voltage6.3V
Technical Specifications
Topology
Constant Current
Input Voltage Min
2.7V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Topology
Charge Pump
No. of Outputs
6Outputs
Output Current
24mA
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
24mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
TQFN
Switching Frequency
1MHz
Output Voltage
6.3V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002