Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX761CSA+
Order Code1673220
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX761CSA+
Order Code1673220
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2V
Input Voltage Max16.5V
Output Current150mA
Max Output Current150mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom12V
Output Voltage Min5V
Output Voltage Max16.5V
Switching Frequency Typ300kHz
Efficiency86%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC CaseSOIC
Switching Frequency300kHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
16.5V
Max Output Current
150mA
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Max
16.5V
Efficiency
86%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Switching Frequency
300kHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
150mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
300kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001