
Quantity | Price (ex VAT) |
---|---|
50+ | £6.750 |
Product Information
Product Overview
The MAX758ACPA+ is a step down CMOS current mode PWM regulator with adjustable output in 8 pin DIP package. This step down DC to DC switching regulator accepts inputs from 4V to 16V and delivers 750mA output current. The output does not exhibit any ripple at sub-harmonics of switching frequency over its specified range. Pulse width modulation (PWM) current mode control provides precise output regulation and excellent transient responses. Output voltage accuracy to be ±4.5% plus feedback resistor tolerance over line, load and temperature variations. Fixed frequency switching and absence of subharmonic ripple allows easy filtering of output ripple and noise, as well as the use of small external components. This regulator requires only a single inductor value to work in most applications and no inductor design is necessary.
- Adjustable output voltage range from 1.25V to 16V
- 160KHz high frequency current mode PWM
- Operating temperature range from 0°C to 70°C
- Efficiency of 87% at V+ = 12V, ILOAD = 750mA
- 33μH or 100μH pre-selected inductor value
- Quiescent supply current of 1.7mA
- Shutdown supply current of 6μA
- Overcurrent, soft start and undervoltage lock-out protection
- Cycle by cycle current limiting
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
16V
750mA
8Pins
-
16V
90%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
750mA
DIP
Through Hole
1.25V
160kHz
0°C
-
MSL 1 - Unlimited
DIP
160kHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate