Quantity | Price (ex VAT) |
---|---|
2500+ | £2.080 |
Product Information
Product Overview
The MAX6864UK23D3S+T is a nanopower microprocessor (μP) supervisory circuit with manual reset input and watchdog timer in 5 pin SOT-23 package. This microprocessor (μP) supervisory circuit combines voltage monitoring, watchdog timer and manual reset input functions. The device asserts a reset signal whenever the monitored voltage drops below factory trimmed reset threshold voltage, manual reset is asserted or watchdog timer expires. The reset output remains asserted for a minimum timeout period after VCC rises above the reset threshold and manual reset is deasserted. The watchdog timer monitors activity at the WDI input to prevent code execution errors.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Active-low, push-pull reset output
- Ultra low supply current of 170nA at VCC = 1.8V
- Immune to short VCC transients
- Reset valid to VCC = +1.1V
- No external components are required
- Threshold voltage of 2.313V and reset timeout period of 225ms
- Watchdog timeout period is 3.3s
Applications
System Monitoring, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.313V
2.313V
1.2V
Active-Low, Push-Pull
5Pins
225ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate