Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX665CPA+
Order Code1673209
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX665CPA+
Order Code1673209
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min1.5V
Input Voltage Max8V
Max Output Current100mA
Output Current100mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-8V
Output Voltage Max-1.5V
Switching Frequency Typ45kHz
Efficiency88%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC CaseDIP
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
8V
Output Current
100mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-1.5V
Efficiency
88%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
100mA
IC Case / Package
DIP
IC Mounting
Surface Mount
Output Voltage Min
-8V
Switching Frequency Typ
45kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001