Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX660CPA
Order Code246440
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX660CPA
Order Code246440
Technical Datasheet
Output TypeAdjustable
No. of Outputs-
Topology-
Input Voltage Min1.5V
Input Voltage Max5.5V
Max Output Current100mA
Output Current100mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ80kHz
Efficiency88%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC Case-
Switching Frequency-
Alternatives for MAX660CPA
1 Product Found
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
5.5V
Output Current
100mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
88%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Switching Frequency
-
No. of Outputs
-
Input Voltage Min
1.5V
Max Output Current
100mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
-
Switching Frequency Typ
80kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01