Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £2.030 |
250+ | £1.920 |
500+ | £1.780 |
Product Information
Product Overview
The MAX6383XR46D3+T is a single low voltage, low power microprocessor (μP) reset circuit in 3 pin SC-70 package. This microprocessor (μP) supervisory circuit monitors power supply voltage ranging from +1.8V to +5V while consuming only 3μA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds, the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. It has an open-drain active-low reset output. Typical application includes controllers, intelligent instruments, critical microprocessor (μP) and microcontroller (μC) power monitoring and battery powered equipment.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Reset threshold voltage is 4.63V
- Reset threshold accuracy is ±2.5%
- Reset timeout delay is 280ms
- Reset output state is valid to VCC = 1V
- Negative going VCC transient immunity
- Low power consumption of 6μA at +3.6V
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V
1V
Active-Low, Open-Drain
3Pins
280ms
125°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate