Quantity | Price (ex VAT) |
---|---|
2500+ | £3.430 |
Product Information
Product Overview
The MAX6356LSUT+T is a triple voltage microprocessor (μP) supervisory circuit in 6 pin SOT-23 package. This μP supervisory circuit maintains system integrity by alerting the μP to fault conditions. The microprocessor (μP) supervisor with multiple reset voltages significantly improves system reliability and accuracy compared to separate IC's or discrete components. If any input supply voltage drops below its associated preset threshold all reset output is asserted. The output reset state is guaranteed to remain viable while either VCC1 or VCC2 is above +1V.It offer an additional voltage monitor input to monitor a third voltage. This device is used in computers, controllers, intelligent instruments and multivoltage systems.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of multiple +1.8V, +2.5V, +3.0V, +3.3V and +5V power supply voltages
- Precision factory set power supply reset thresholds
- Supply current is 20µA
- Manual reset input
- Push- pull output (VCC1)
- Minimum power-on-reset pulse width is 100ms, power-supply transient immunity
- Debounced TTL/CMOS compatible, fully guaranteed over temperature
- Low cost, RESET(complementary) valid to VCC1 = 1V or VCC2 = 1V
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V, 2.93V
1V
Active-Low, Push-Pull
6Pins
180ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate