Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £3.950 |
Price for:Each
Minimum: 100
Multiple: 100
£395.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6338AUB+
Order Code2765059
Technical Datasheet
Reset Threshold Voltage - Min1.2V
Reset Threshold Voltage - Max1.26V
Reset Threshold Voltage - Nom4.38V, 2.93V, 2.19V, Adj
No. of Monitored Voltages4Monitors
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Delay Time20µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseMSOP
Threshold Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
1.2V
Reset Threshold Voltage - Nom
4.38V, 2.93V, 2.19V, Adj
Supply Voltage Min
2.5V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
10Pins
Delay Time
20µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
MSOP
Reset Threshold Voltage - Max
1.26V
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability