Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6301CUA+.
Order Code1610116
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6301CUA+.
Order Code1610116
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.22V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Delay Time4ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Digital IC CaseµMAX
Threshold Voltage1.22V
Alternatives for MAX6301CUA+.
2 Products Found
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.22V
Reset Threshold Voltage - Nom
1.22V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
4ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Digital IC Case
µMAX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001