Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6033AAUT50#G16
Order Code1714998
Product RangeMAX6033 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6033AAUT50#G16
Order Code1714998
Product RangeMAX6033 Series
Technical Datasheet
Voltage Reference TypeSeries
Product RangeMAX6033 Series
Reference Voltage Min4.99V
Reference Voltage Max5.01V
Initial Accuracy0.04%
Temperature Coefficient2.5ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
4.99V
Initial Accuracy
0.04%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Product Range
MAX6033 Series
Reference Voltage Max
5.01V
Temperature Coefficient
2.5ppm/°C
No. of Pins
6Pins
Input Voltage Max
12.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002