Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5548ETE+.
Order Code1433202
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5548ETE+.
Order Code1433202
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate10MSPS
Data Interface3 Wire, Serial
Supply Voltage Range2.7V to 5.25V
ADC / DAC Case StyleQFN
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for MAX5548ETE+.
1 Product Found
Technical Specifications
Resolution (Bits)
8bit
Data Interface
3 Wire, Serial
ADC / DAC Case Style
QFN
Input Channel Type
Serial
Operating Temperature Max
85°C
Sampling Rate
10MSPS
Supply Voltage Range
2.7V to 5.25V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002