Quantity | Price (ex VAT) |
---|---|
100+ | £3.450 |
Product Information
Product Overview
The MAX5512EUA+ is a dual, ultralow power, 8bit, voltage output DAC in 8 pin µMAX package. This DAC offering rail to rail buffered voltage outputs and consume less than 5µA making the device suitable for low power and low voltage applications. A shutdown mode reduces overall current, including the reference input current to just 0.18µA. Upon power-up, outputs are driven to zero scale, providing additional safety for applications that drive valves or for other transducers that need to be off during power-up. The zero-scale outputs enable glitch-free power-up. Device is suitable for low power and low voltage applications and also used in automatic trimming and calibration in factory or field, portable battery powered devices instrumentation, programmable voltage and current sources, chemical sensor cell bias for gas monitors, programmable LCD bias, industrial process control and remote industrial devices, remote data conversion and monitoring.
- Supply voltage range is 1.8V to 5.5V, operating temperature range from -40°C to 85°C
- Accepts an external reference input and provides unity gain outputs
- Ultra-low 5µA supply current
- Flexible force sense configured rail to rail output buffers
- Fast 16MHz, 3-wire, SPI/QSPI/MICROWIRE compatible serial interface
- TTL and CMOS compatible digital inputs with hysteresis
- Glitch free outputs during power-up
- Voltage output slew rate is 10V/ms, output noise voltage is 620µVP-P at VDD = 5V, 10Hz to 10KHz
- Offset error is ±1mV (VDD = 5V, VREF = 4.096V), gain error is ±0.5LSB at VDD = 5V, VREF = 4.096V
- Maximum INL is ±1LSB at VDD = 1.8V, VREF = 1.024V, PSRR is 85dB at 1.8V ≤ VDD ≤ 5.5V
- Automatic Trimming and Calibration in Factory or Field; Automatic Trimming and Calibration in Factory or Field;
- Chemical Sensor Cell Bias for Gas Monitors; Industrial Devices; Industrial Process Control and Remote Industrial Devices; Instrumentation;
- Portable Battery-Powered Devices; Programmable LCD Bias; Programmable Voltage and Current Sources; Remote Data Conversion and Monitoring
Applications
Signal Processing, Industrial, Portable Devices, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
1.8V to 5.5V
8Pins
-40°C
Dual 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate