Quantity | Price (ex VAT) |
---|---|
50+ | £11.900 |
Product Information
Product Overview
The MAX544BCPA+ is a serial input, voltage output, 14bit digital to analogue converter (DAC) in 8 pin DIP package. This single channel DAC operates from a single +5V supply and provides 14bit performance (±0.15LSB INL and ±0.15LSB DNL) over temperature without any adjustments. The DAC output is unbuffered resulting in a low supply current of 0.3mA and low offset error of 0.6mV. A 16bit serial word is used to load data into the DAC latch. The 10MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and it also interfaces directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The MAX544B is used in digital offset and gain adjustment, automated test equipment and data acquisition systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Low power of 1.5mW
- Power supply rejection of ±1LSB (4.75V ≤ VDD ≤ 5.25V)
- Output settling time of 1μs
- Unbuffered voltage output directly drives 60Kohm loads
- Reference -3dB bandwidth of 1MHz and voltage output slew rate of 25V/μs (CL = 10pF)
- Schmitt trigger inputs for direct optocoupler interface
- Pin compatible 16bit upgrade to MAX541 device
- Gain error of ±5LSB and gain error tempco of ±0.1ppm/°C
Applications
Signal Processing, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
SPI
DIP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate