Quantity | Price (ex VAT) |
---|---|
96+ | £6.900 |
Product Information
Product Overview
The MAX5439EUD+ is a ±15V low drift digital potentiometer in 14 pin TSSOP package. This device is a single 128 position high voltage digital potentiometer which performs the same function as mechanical potentiometer but replace the mechanics with a simple digital interface. It includes an on-chip high voltage uncommitted amplifier providing additional reduction in board space and cost. The resistor string uses its own analogue supplies (VDD and VSS) that require VDD - VSS to be greater than 9V and less than 31.5V which allows for greater flexibility in voltage ranges that can be used with the device.
- Supply voltage range is 10V to 30V (single supply operation)
- 28V to -10V single negative supply operation
- ±5V to ±15V dual supply operation
- Operating temperature range from -40°C to 85°C
- Power-on reset, wiper goes to midscale (position 64)
- Ratiometric temperature coefficient of 5ppm/°C
- End to end resistance is 100Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Glitchless switching between resistor taps
- 3-wire SPI/QSPI/MICROWIRE compatible serial interface
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
SPI
± 25%
30V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
10V
TSSOP
128
-40°C
Single 128-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate