Quantity | Price (ex VAT) |
---|---|
1+ | £6.180 |
10+ | £4.650 |
50+ | £4.100 |
100+ | £3.760 |
250+ | £3.750 |
500+ | £3.740 |
Product Information
Product Overview
The MAX5354CUA+ is a 10bit voltage-output digital to analogue converter (DAC) in 8 pin µMAX package. This DAC easily addressed using a simple 3-wire serial interface & includes a 16bit shift register and has a double buffered input composed of an input register and a DAC register. The DAC is an inverted R-2R ladder network that converts a digital input (10 data bits plus three sub-bits) into an equivalent analogue output voltage in proportion to the applied reference voltage. The output amplifier’s inverting input is available to the user allowing specific gain configurations, remote sensing and high output current capability. A 16bit serial word loads data into the input register. The DAC register can be updated independently or simultaneously with the input register. All logic inputs are TTL/CMOS logic compatible and buffered with Schmitt triggers to allow direct interfacing to optocouplers. This is used in digital offset and gain adjustment and microprocessor-controlled systems.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current of 280µA in normal mode and 4µA in shutdown mode
- Power-on reset clears DAC output to zero
- SPI/QSPI and Microwire compatible
- Schmitt-trigger digital inputs for direct optocoupler interface
- Features software shutdown and power-on reset
- Power-supply rejection ratio is 800µV/V
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
µMAX
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5354CUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate