Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX527DCWG+.
Order Code1379991
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX527DCWG+.
Order Code1379991
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range10.8V to 16.5V, ± 4.5V to ± 5.5V
ADC / DAC Case StyleSOIC
No. of Pins24Pins
Input Channel TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX527DCWG+.
0 Products Found
Technical Specifications
Resolution (Bits)
12bit
Data Interface
CMOS, Parallel, TTL
ADC / DAC Case Style
SOIC
Input Channel Type
Parallel
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Sampling Rate
-
Supply Voltage Range
10.8V to 16.5V, ± 4.5V to ± 5.5V
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025